Serial Digital Cable Driver
Texas Instruments LMH0001SQE/NOPB technical specifications.
| Control Interface | SERIAL |
| Data Rate | 540Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 38mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 125mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0001SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.