The LMH0002MAX is a surface mount SOIC packaged IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a power consumption of 149W and is available in a tape and reel packaging format with 2500 units per reel. The device is not radiation hardened and is not RoHS compliant. It is lead free, but contains lead.
Texas Instruments LMH0002MAX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 149W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.