
The LMH0002MAX/NOPB is a surface mount bus transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free. The device is packaged in a SOIC package and is available in quantities of 2500. The LMH0002MAX/NOPB operates at a supply voltage of 3.3V and consumes 149W of power.
Sign in to ask questions about the Texas Instruments LMH0002MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0002MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 149W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH0002 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0002MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.