This serial interface IC from Texas Instruments operates within a temperature range of -40°C to 85°C and consumes 150mW of power. It is designed for surface mount applications and is compliant with RoHS regulations. The IC is available in a tape and reel packaging format with 250 units per package.
Sign in to ask questions about the Texas Instruments LMH0002SQ/S250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0002SQ/S250 technical specifications.
| Control Interface | SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0002SQ/S250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.