IC,LINE DRIVER,1 DRIVER,LLCC,16PIN,PLASTIC
Texas Instruments LMH0002SQE technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.