
The LMH0002SQX/NOPB is a surface mount bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It consumes 150mW of power and is compliant with RoHS regulations. This device is packaged in a WQFN-16 package and is available in quantities of 4500 per reel. It is designed to work with a 3.3V supply voltage.
Sign in to ask questions about the Texas Instruments LMH0002SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0002SQX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH0002 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0002SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
