SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments LMH0002TMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0002TMA technical specifications.
| Package/Case | SOIC |
| Control Interface | SERIAL |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Consumption | 149W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH0002TMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
