
The LMH0002TMA/NOPB is a serial interface IC with a SOIC package, operating at 3.3V with a maximum supply current of 45mA. It has a maximum operating temperature range of -40°C to 85°C. The device is RoHS compliant and lead free. It is available in a rail/Tube packaging option.
Sign in to ask questions about the Texas Instruments LMH0002TMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0002TMA/NOPB technical specifications.
| Package/Case | SOIC |
| Control Interface | SERIAL |
| Height | 1.45mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 149W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0002TMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
