
The LMH0002TMAX/NOPB is a surface mount SOIC package device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free, with a power consumption of 149W. This device is suitable for use in a variety of applications, including bus transceivers, and is available in tape and reel packaging with a quantity of 2500 units per package.
Sign in to ask questions about the Texas Instruments LMH0002TMAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0002TMAX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 149W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH0002 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0002TMAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.