The LMH0024MA is a surface mount serial interface IC from Texas Instruments, packaged in a 16-pin SOIC package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device consumes 198W of power and has a supply current of 60mA. The LMH0024MA is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the Texas Instruments LMH0024MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0024MA technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 198W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 60mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH0024MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.