Adaptive cable equalizer for SMPTE 259M/344M standards, operating at data rates up to 540Mbps. Features a 3.3V operating supply voltage within a 3.135V to 3.465V range, with a maximum supply current of 77mA. This surface mount component is housed in a 16-SOIC package, measuring 10mm in length, 3.988mm in width, and 1.397mm in height. It offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMH0024MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0024MA/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 540Mbps |
| Height | 1.397mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 198mW |
| Max Supply Current | 77mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 198W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMH0024 |
| Weight | 0.023492oz |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0024MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
