IC,CABLE EQUALIZER,BICMOS,SOP,16PIN,PLASTIC
Texas Instruments LMH0024MAE technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMH0024 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.