The LMH0024MAX is a serial interface IC packaged in a surface mount SOIC package. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device consumes 198W of power and has a supply current of 60mA. It is not RoHS compliant and contains lead, making it non-lead free.
Sign in to ask questions about the Texas Instruments LMH0024MAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0024MAX technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 198W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 60mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH0024MAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.