The LMH0024MAX/NOPB is a 3.3V serial interface IC with a data rate of 540Mbps. It is available in a SOIC package and is lead free. The IC operates over a temperature range of -40°C to 85°C and consumes 198W of power. It is RoHS compliant and packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Texas Instruments LMH0024MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0024MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 540Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 198W |
| RoHS Compliant | Yes |
| Series | LMH0024 |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0024MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.