
The LMH0026MH/NOPB is a surface mount IC from Texas Instruments with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 330mW and a maximum supply voltage of 3.3V. The device has a maximum input current of 5mA and a maximum supply current of 100mA. It is packaged in a HTSSOP package and is lead free.
Sign in to ask questions about the Texas Instruments LMH0026MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0026MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Height | 0.9mm |
| Input Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Consumption | 330W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH0026 |
| Supply Current | 100mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0026MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.