IC,TV/VIDEO CIRCUIT,SMPTE,TSSOP,20PIN,PLASTIC
Texas Instruments LMH0026MHX technical specifications.
| Package/Case | HTSSOP EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 330W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.