Texas Instruments LMH0026MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 330W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH0026 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0026MHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.