
The LMH0030VS is a specialized IC with a TQFP-64 package, designed for high-speed applications. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 430mW. The device is not RoHS compliant and contains lead, making it non-compliant with Reach SVHC regulations. It is a surface-mount device with a supply current of 66mA and a maximum supply voltage of 2.625V.
Sign in to ask questions about the Texas Instruments LMH0030VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0030VS technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.485Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Inputs | 20 |
| Number of Outputs | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 430mW |
| Power Dissipation | 430mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 66mA |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH0030VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
