
Digital Video Deserializer/Descrambler w/ Video & Ancillary Data FIFOs 64-TQFP 0 to 70
Sign in to ask questions about the Texas Instruments LMH0031VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0031VS technical specifications.
| Package/Case | TQFP |
| Control Interface | SERIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 20 |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 705mW |
| Power Dissipation | 850mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 220mA |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH0031VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.