
Adaptive cable equalizer for serial interfaces, operating at data rates up to 1485Mbps. This surface mount integrated circuit features a 16-pin SOIC package with dimensions of 10mm length, 3.988mm width, and 1.397mm height. It operates within a supply voltage range of 3.135V to 3.465V, with a typical supply current of 63mA. The component is RoHS compliant and designed for a temperature range of 0°C to 85°C.
Sign in to ask questions about the Texas Instruments LMH0034MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0034MA/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 1485Mbps |
| Height | 1.397mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 77mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 63mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 208W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 63mA |
| Termination | SMD/SMT |
| Weight | 0.023492oz |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0034MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
