
The LMH0034MAX is a surface mount serial interface IC from Texas Instruments, packaged in a SOIC package. It operates over a temperature range of 0 to 85°C and consumes 208W of power. The device is not RoHS compliant and contains lead, making it non-lead free. It is available in tape and reel packaging with 2500 units per package.
Texas Instruments LMH0034MAX technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 208W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.