
The LMH0034MAX/NOPB is a 3.3V serial interface IC with a data rate of 1485Mbps. It is packaged in a lead-free SOIC-16 package and is suitable for operating in temperatures ranging from 0°C to 85°C. This IC is compliant with RoHS regulations and is available in quantities of 2500 per reel. With a power consumption of 208W, it is designed for high-speed serial communication applications.
Sign in to ask questions about the Texas Instruments LMH0034MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0034MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 1485Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 208W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH0034 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0034MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
