
High-speed SDI deserializer supporting HD, SD, and DVB-ASI standards. Features a 2.7Gbps data rate, two serial inputs, and four LVDS outputs. This surface-mount integrated circuit operates from -40°C to 85°C with a low power consumption of 480mW. It is lead-free, RoHS compliant, and packaged on tape and reel.
Sign in to ask questions about the Texas Instruments LMH0041SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0041SQE/NOPB technical specifications.
| Data Rate | 2.7Gbps |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 480mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0041SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.