
The LMH0044SQE/NOPB is a serial interface IC with a data rate of 1485Mbps and an operating supply voltage of 3.3V. It draws an operating supply current of 63mA and consumes 210mW of power. The device is designed for surface mount applications and is rated for operation up to 85°C. It is lead free and RoHS compliant, packaged on tape and reel in quantities of 250.
Sign in to ask questions about the Texas Instruments LMH0044SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0044SQE/NOPB technical specifications.
| Data Rate | 1485Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 63mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 210mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH0044 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0044SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.