
HD/SD SDI reclocker featuring dual differential outputs. Operates at data rates up to 1485Mbps with a 27MHz frequency. Housed in a 20-pin HTSSOP surface mount package, measuring 6.5mm x 4.4mm x 0.9mm. Supports a wide operating temperature range from -40°C to 85°C with a supply voltage of 3.135V to 3.465V. This RoHS compliant component offers 2 channels and 2 outputs, with a typical operating supply current of 100mA and power consumption of 330mW.
Texas Instruments LMH0046MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Data Rate | 1485Mbps |
| Frequency | 27MHz |
| Height | 0.9mm |
| Input Current | 100mA |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Consumption | 330W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMH0046 |
| Supply Current | 100mA |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0046MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.