
Adaptive cable equalizer for SMPTE 259M/344M standards, supporting serial data rates up to 540Mbps. Features a wide operating temperature range of -40°C to 85°C and operates from a 3.3V supply. This surface mountable integrated circuit is packaged in a 16-WQFN and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LMH0074SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0074SQ/NOPB technical specifications.
| Data Rate | 540Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 208W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 63mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0074SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
