
HD/SD SDI Cable Driver Serial Interface, a surface mount integrated circuit designed for specialized interface applications. Features a serial control interface and supports data rates up to 2970Mbps. Operates within a supply voltage range of 3.135V to 3.465V, with a typical operating supply voltage of 3.3V and an operating supply current of 15mA. Packaged in a 16-pin WQFN EP on tape and reel, this RoHS compliant component offers a maximum power dissipation of 125mW and a power consumption of 165mW. Dimensions include a width of 4mm, length of 4mm, and height of 0.8mm, with a thickness of 750um.
Sign in to ask questions about the Texas Instruments LMH0302SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0302SQE/NOPB technical specifications.
| Control Interface | SERIAL |
| Data Rate | 2970Mbps |
| Height | 0.8mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Segments | 164 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 165mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0302SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
