Industrial temperature grade 3G/HD/SD SDI reclocker with integrated cable driver. Features a 2.5V nominal supply voltage and operates across a -40°C to 85°C temperature range. Housed in a 24-terminal, 4mm x 4mm QUAD JEDEC S-PQCC-N24 package.
Texas Instruments LMH0318RTWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMH0318RTWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.