
Adaptive equalizer IC designed for multimedia applications. Features a 24-terminal QUAD configuration within a compact 4x4mm WQFN EP package. Operates across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMH0324RTWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0324RTWT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMH0324RTWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.