
High-speed LVDS serializer operating at 3000Mbps, featuring a 48-pin WQFN EP package for surface mounting. This integrated circuit supports I2C, SMBus, and 2-Wire interfaces, with five input and five receiver channels. It operates from a 3.3V supply voltage, with a maximum power dissipation of 440mW, and is RoHS compliant. The component functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMH0340SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0340SQE/NOPB technical specifications.
| Data Rate | 3000Mbps |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 440mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 5 |
| Number of Outputs | 1 |
| Number of Receivers | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 475mW |
| Power Dissipation | 440mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0340SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
