
SDI deserializer with loopthrough and LVDS interface, supporting data rates up to 2.97Gbps for HD, SD, and DVB-ASI signals. Features include a 1-input, 5-output configuration with I2C, SMBus, and 2-Wire interface compatibility. Operates within a supply voltage range of 2.375V to 3.465V and a temperature range of -40°C to 85°C. This surface mount component is packaged on tape and reel, RoHS compliant, and offers a low power consumption of 520mW.
Sign in to ask questions about the Texas Instruments LMH0341SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0341SQE/NOPB technical specifications.
| Data Rate | 2.97Gbps |
| Height | 0.8mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 5 |
| Number of Receivers | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 520mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0341SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
