
3 Gbps HD/SD SDI Adaptive Cable Equalizer 25-csBGA -40 to 85
Sign in to ask questions about the Texas Instruments LMH0344GR/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0344GR/NOPB technical specifications.
| Package/Case | TFBGA |
| Data Rate | 2970Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 280mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0344GR/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.