
The LMH0344GRE/NOPB is a high-speed serial interface IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is packaged in a VFBGA package. The device consumes 280mW of power and is compliant with RoHS regulations. It is not radiation hardened and is available in a tape and reel packaging format with 250 units per package.
Sign in to ask questions about the Texas Instruments LMH0344GRE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0344GRE/NOPB technical specifications.
| Package/Case | VFBGA |
| Data Rate | 2970Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 280mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH0344 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0344GRE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.