
The LMH0344GRX/NOPB is a high-speed serial interface IC from Texas Instruments, operating at a maximum data rate of 2970Mbps. It is designed for surface mount applications and is packaged in a VFBGA package. The IC is rated for operation over a temperature range of -40°C to 85°C and consumes a maximum of 280mW of power. It is compliant with RoHS regulations and is available in quantities of 3500 per reel. The LMH0344GRX/NOPB is not radiation hardened and contains lead, making it non-lead-free.
Sign in to ask questions about the Texas Instruments LMH0344GRX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0344GRX/NOPB technical specifications.
| Package/Case | VFBGA |
| Data Rate | 2970Mbps |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Consumption | 280mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH0344 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0344GRX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.