
HD/SD SDI Reclocker, a serial interface IC, operates at a 2970Mbps data rate with a 3.3V supply voltage and 111mA operating current. This surface mount component features a 20-pin HTSSOP package, measuring 6.5mm x 4.4mm x 0.9mm. Power consumption is rated at 370mW, with an operating temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LMH0346MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0346MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Control Interface | SERIAL |
| Data Rate | 2970Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 111mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Consumption | 370W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0346MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
