
3 Gbps HD/SD SDI Reclocker with Dual Differential Outputs 20-HTSSOP -40 to 85
Sign in to ask questions about the Texas Instruments LMH0346MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0346MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 370W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH0346 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0346MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
