
The LMH0356SQ/NOPB is a surface mount specialized IC from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate at 3.3V and has a power consumption of 430W. The device is available in a package quantity of 1000 pieces per tape and reel. It is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments LMH0356SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0356SQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 430W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0356SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.