
The LMH0356SQE/NOPB is a surface mount specialized interface IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 430mW and consumes 130mA of operating supply current at 3.3V. This IC is RoHS compliant and packaged in a QFN type, available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LMH0356SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0356SQE/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430mW |
| Mount | Surface Mount |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 430mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMH0356 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0356SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.