
IC VIDEO RECLOCKER 24WQFN
Texas Instruments LMH0366SQX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
