
The LMH0376SQE/NOPB is a surface mount SPI interface IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It consumes a maximum power of 100mW and has a supply current of 75mA. This IC is compliant with RoHS regulations and is available in tape and reel packaging with 250 units per package.
Texas Instruments LMH0376SQE/NOPB technical specifications.
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| RoHS | Compliant |
No datasheet is available for this part.