
HD/SD SDI Extended Reach and Configurable Adaptive Cable Equalizer Serial Interface. Features a maximum data rate of 2970Mbps and SPI interface. Operates with a supply voltage of 3.3V, ranging from 3.135V to 3.465V. Designed for surface mount with a 16-pin WQFN EP package, supplied in tape and reel. Operating temperature range is -40°C to 85°C. This RoHS compliant component offers lead-free construction.
Sign in to ask questions about the Texas Instruments LMH0384SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0384SQ/NOPB technical specifications.
| Data Rate | 2970Mbps |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 230W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH0384 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0384SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
