
The LMH0384SQE/NOPB is a surface mount SPI serial interface IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in a QFN package type, packaged in tape and reel. The IC has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V, with a power consumption of 230W.
Sign in to ask questions about the Texas Instruments LMH0384SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0384SQE/NOPB technical specifications.
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Consumption | 230W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0384SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
