
Adaptive cable equalizer serial interface supporting data rates up to 2970Mbps. Features SPI and serial interface compatibility, operating from a 2.5V supply. This surface mount component offers a wide operating temperature range from -40°C to 85°C with a maximum power dissipation of 115mW. Packaged in tape and reel, this RoHS compliant device is lead-free.
Sign in to ask questions about the Texas Instruments LMH0394SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0394SQ/NOPB technical specifications.
| Data Rate | 2970Mbps |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 115mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 115mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0394SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
