
3G HD/SD SDI Dual Output Low Power Extended Reach Adaptive Cable Equalizer 24-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments LMH0395SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0395SQ/NOPB technical specifications.
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0395SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
