LMH0397 3G-SDI Bidirectional I/O with Integrated Reclocker 32-WQFN -40 to 85
Texas Instruments LMH0397RTVR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMH0397RTVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.