Bidirectional 3G SDI I/O with integrated reclocker, this specialized IC offers robust performance for consumer applications. Featuring a 32-terminal QUAD configuration within a 5x5mm S-PQCC-N32 package, it operates across an industrial temperature range of -40°C to 85°C. The single-function device ensures reliable signal integrity for high-definition video transmission.
Texas Instruments LMH0397RTVT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMH0397RTVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.