
Ultra HD cable driver featuring SMBus/SPI interface. Industrial temperature grade operation from -40°C to 85°C. 24-terminal QUAD configuration in a 4x4mm WQFN EP package. Nominal supply voltage of 2.5V, with a range of 2.375V to 2.625V. Single function interface circuit.
Texas Instruments LMH1218RTWT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMH1218RTWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.