
The LMH1228RTVT is an industrial-grade quad-function IC with a 5x5mm QFN package. It operates over a temperature range of -40°C to 85°C. This device has 32 terminals and a quad terminal position. The JEDEC package code is S-PQCC-N32.
Sign in to ask questions about the Texas Instruments LMH1228RTVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH1228RTVT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMH1228RTVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.