
Video Sync Separator IC, featuring a SERIAL control interface and a compact 5mm x 4.4mm x 0.9mm TSSOP package for surface mounting. Operates with a 5V supply voltage, drawing 11mA of supply current and consuming 30mW of power. Offers a wide operating temperature range from -40°C to 85°C, with a maximum supply voltage of 5.25V. This RoHS compliant component is supplied in a rail/tube package.
Texas Instruments LMH1981MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Control Interface | SERIAL |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Consumption | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Voltage | 5V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH1981MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
