
Surface mount clock generator IC operating at 27MHz, featuring I2C and serial interfaces. This integrated circuit offers two outputs and a wide operating temperature range from 0°C to 70°C. It requires a minimum supply voltage of 3.135V and a maximum of 3.465V, with a typical supply current of 47mA. The component is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMH1982SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 27MHz |
| Height | 0.8mm |
| Input Current | 10uA |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 47mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 47mA |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH1982SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
